BCS-102-L-D-TE
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
Description | Value | |
---|---|---|
LCP (Liquid Crystal Polymer) | ||
Straight | ||
Phosphor Bronze | ||
Gold | ||
Receptacle | ||
Black | ||
Matte Tin | ||
260 | ||
10 MOhm | ||
Through Hole | ||
13 POS | ||
1 | ||
-55 to 125 °C | ||
2.5400 mm | ||
5.08 mm | ||
5.08 x 5.08 x 7.37 mm | ||
7.37 mm | ||
5.08 mm | ||
Solder | ||
Socket Strip |
ECCN / UNSPSC / COO
Description | Value |
---|---|
Country of Origin: | RECOVERY FEE |
ECCN: | EAR99 |
HTSN: | 8536694040 |
Schedule B: | 8536694040 |