PDP SEO Portlet

BBS-121-G-A

Manufacturer:Samtec
Avnet Manufacturer Part #: BBS-121-G-A
Secondary Manufacturer Part#: BBS-121-G-A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyester
Straight
Brass|Phosphor Bronze
Gold
Header
Black
Gold
260
Through Hole
1
-55 to 125 °C
2.5400 mm
2.54 mm
53.34 x 2.54 x 8.51 mm
8.51 mm
53.34 mm
Solder
Unshrouded Header

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$8.0262
100+
$5.53052
500+
$5.17157
1000+
$4.37516
2000+
$3.55875