PDP SEO Portlet

BBS-115-G-G

Stacking Board Connector, BBS, 15 Contacts, Header, 2.54 mm, Through Hole, 1 Rows

Manufacturer:Samtec
Avnet Manufacturer Part #: BBS-115-G-G
Secondary Manufacturer Part#: BBS-115-G-G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Low profile design achieves (3, 89 mm) .153" board spacings when mated with SL Series.
  • Approach the reliability of a permanent connection with the flexibility of a separable connection.
  • Standard Single Row
"

Technical Attributes

Find Similar Parts

Description Value
Brass|Phosphor Bronze
Gold
Solder
Header
Through Hole
1
2.54 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$10.0352
100+
$7.45875
500+
$6.46414
1000+
$5.54875
2000+
$5.2416