BBS-106-G-G
Stacking Board Connector, BBS, 6 Contacts, Header, 2.54 mm, Through Hole, 1 Rows
- RoHS 10 Compliant
- Tariff Charges
- Low profile design achieves (3, 89 mm) .153" board spacings when mated with SL Series.
- Approach the reliability of a permanent connection with the flexibility of a separable connection.
- Standard Single Row
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Brass|Phosphor Bronze | ||
| Gold | ||
| Solder | ||
| Header | ||
| Through Hole | ||
| 1 | ||
| 2.54 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |