BBD-132-G-A
Stacking Board Connector, BBD Series, 64 Contacts, Header, 2.54 mm, Through Hole, 2 Rows
Click image to enlarge
Manufacturer:Samtec
Product Category:
Connectors, PC Board, Board Stackers & Spacers
Avnet Manufacturer Part #: BBD-132-G-A
Secondary Manufacturer Part#: BBD-132-G-A
- RoHS 10 Compliant
- Tariff Charges
- Pitch: .100" (2.54 mm)
- Contact System: Machined terminal
- Double row to 72 positions application
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Brass|Phosphor Bronze | ||
| Gold | ||
| Solder | ||
| 2 | ||
| 2.54 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |