PDP SEO Portlet

BBD-108-T-A

Stacking Board Connector, BBD Series, 16 Contacts, Header, 2.54 mm, Through Hole, 2 Rows

Manufacturer:Samtec
Avnet Manufacturer Part #: BBD-108-T-A
Secondary Manufacturer Part#: BBD-108-T-A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Pitch: .100" (2.54 mm)
  • Contact System: Machined terminal
  • Double row to 72 positions application
"

Technical Attributes

Find Similar Parts

Description Value
Brass|Phosphor Bronze
Tin
Solder
2
2.54 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 10 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$3.2769
1000+
$1.73293
2000+
$1.55422
5000+
$1.32814
9828+
$1.09167