PDP SEO Portlet

BBD-106-G-D

Stacking Board Connector, BBD, 12 Contacts, Header, 2.54 mm, Through Hole, 2 Rows

Manufacturer:Samtec
Avnet Manufacturer Part #: BBD-106-G-D
Secondary Manufacturer Part#: BBD-106-G-D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Pitch: .100" (2.54 mm)
  • Contact System: Machined terminal
  • Double row to 72 positions application
"

Technical Attributes

Find Similar Parts

Description Value
Brass|Phosphor Bronze
Gold
Solder
2
2.54 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$6.98
100+
$5.00393
500+
$4.68008
1000+
$4.0976
2000+
$3.22125