AW-90-03-G-D-155-120
Board Stackers & Spacers, Pin Header, 3.94 mm, 180 Contacts, Solder, 2 Rows, 0.8 mm, AW Series
Manufacturer:Samtec
Product Category:
Connectors, PC Board, Board Stackers & Spacers
Avnet Manufacturer Part #: AW-90-03-G-D-155-120
Secondary Manufacturer Part#: AW-90-03-G-D-155-120
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Surface Mount Straight | ||
| Pin Header | ||
| Phosphor Bronze | ||
| Gold Plated Contacts | ||
| Solder | ||
| 180 | ||
| 2 | ||
| AW Series |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |