PDP SEO Portlet

AW-30-03-G-D-122-075-ES-P-TR

Board Stackers & Spacers, Pin Header, 3.1 mm, 60 Contacts, Solder, 2 Rows, 0.8 mm, AW Series

Manufacturer:Samtec
Avnet Manufacturer Part #: AW-30-03-G-D-122-075-ES-P-TR
Secondary Manufacturer Part#: AW-30-03-G-D-122-075-ES-P-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AW-30-03-G-D-122-075-ES-P-TR is an AW series, dual row, 0.80mm (0.0315") pitch, Flex Stack, surface-mount straight micro board stacker header."

  • Pin header contact type
  • 60 number of contacts
  • Surface mount straight connector mounting
  • 3.1mm stack height
  • Phosphor bronze contact material
  • Plating: 10µ" (0.25µm) gold
  • Solder contact termination
  • LCP insulator material
  • Operating temp range from -55°C to +125°C
  • AW mates with CLE series socket strips
"

Technical Attributes

Find Similar Parts

Description Value
Surface Mount Straight
Pin Header
Phosphor Bronze
Gold Plated Contacts
Solder
60
2
AW Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  350
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 65 Weeks
Price for: Each
Quantity:
Min:350  Mult:350  
USD $:
350+
$8.39506
700+
$6.6061
1050+
$4.76265
2100+
$4.73413
4200+
$4.70595