PDP SEO Portlet

ASP-134606-01

Mezzanine Connector, Array, Male, 1.27 mm, 4 Rows, 160 Contacts, Surface Mount, Copper Alloy

Manufacturer:Samtec
Avnet Manufacturer Part #: ASP-134606-01
Secondary Manufacturer Part#: ASP-134606-01
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ASP-134606-01 is a 160-pole 4-row 1.27mm Male FMC Connector with gold-plated copper alloy contacts. The VITA 57 Field Programmable Mezzanine Card (FMC) standard provides a mechanical standard for I/O mezzanine modules. This standard introduces a methodology that shall allow the front panel IO of IEEE 1101 form factor cards to be configured, via mezzanine boards.

  • 8.5mm Stack height
  • Lead-free solder
  • Low pin count

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Gold
Solder
1.27 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 18 Weeks
Price for: Each
Quantity:
Min:125  Mult:125  
USD $:
125+
$11.13951
250+
$9.72439
500+
$8.68313
1000+
$7.89701
2000+
$7.85