ASP-129637-03
Mezzanine Connector, Array, Male, 0.635 mm, 2 Rows, 156 Contacts, Surface Mount, Phosphor Bronze
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
Description | Value | |
---|---|---|
Vectra E130i | ||
Straight | ||
Phosphor Bronze | ||
Gold | ||
Header | ||
Black | ||
260 | ||
Surface Mount | ||
MSL 1 - Unlimited | ||
0.6400 mm | ||
7.26 mm | ||
63.88 x 7.26 x 8.68 mm | ||
8.68 mm | ||
63.88 mm | ||
Solder |
ECCN / UNSPSC / COO
Description | Value |
---|---|
Country of Origin: | RECOVERY FEE |
ECCN: | EAR99 |
HTSN: | 8536694040 |
Schedule B: | 8536694040 |