ASP-127797-01
Mezzanine Connector, Vita 57 XMC, Array, Male, 1.27 mm, 4 Rows, 160 Contacts, Through Hole Mount
Click image to enlarge
Manufacturer:Samtec
Product Category:
Connectors, PC Board, Mezzanine Connectors / Arrays
Avnet Manufacturer Part #: ASP-127797-01
Secondary Manufacturer Part#: ASP-127797-01
- RoHS 10 Compliant
- Tariff Charges
The ASP-127797-01 is a 160-pole 4-row 1.27mm Male FMC Connector with gold-plated copper alloy contacts. The VITA 57 Field Programmable Mezzanine Card (FMC) standard provides a mechanical standard for I/O mezzanine modules. This standard introduces a methodology that shall allow the front panel IO of IEEE 1101 form factor cards to be configured, via mezzanine boards.
- 10mm Stack height
- Tin-lead solder
- Low pin count
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Gold | ||
| Solder | ||
| 1.27 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |