PDP SEO Portlet

ASP-127796-01

Mezzanine Connector, Vita 57 XMC, Array, Female, 1.27 mm, 4 Rows, 160 Contacts, Surface Mount

Manufacturer:Samtec
Avnet Manufacturer Part #: ASP-127796-01
Secondary Manufacturer Part#: ASP-127796-01
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ASP series XMC SamArray® Connector System provides 114 pins in a 6 x 19 configuration (equating to 10 differential pairs in each direction), a 10mm stack height and a 3.125Gbps performance rating. Testing confirms that the SamArray® connector set can perform up to 10Gbps allowing for even faster speeds in the future. The XMC known as express mezzanine card was created by VITA 42 and was designed to meet the requirements of high performance systems in rugged environments. XMC modules consist of multi-channel fibre optic I/O, FPGA-based processing, fibre channel, Gigabit Ethernet and bulk memory.

Technical Attributes

Find Similar Parts

Description Value
Straight
Gold
Solder
Receptacle
Surface Mount
1.27 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 14 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$19.0512
100+
$11.86575
250+
$9.88911
500+
$8.72325
1000+
$8.208