ARF6-24-STL-D-A-K-TR
Conn Receptacle 48 POS 0.635mm Solder Straight SMD
Manufacturer:Samtec
Product Category:
Connectors, PC Board Connectors, Wire to Board Connectors
Avnet Manufacturer Part #: ARF6-24-STL-D-A-K-TR
Secondary Manufacturer Part#: ARF6-24-STL-D-A-K-TR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LCP (Liquid Crystal Polymer) | ||
| Straight | ||
| Copper Alloy | ||
| Gold Over Nickel | ||
| Receptacle | ||
| Black | ||
| Matte Tin-Lead Over Nickel | ||
| 1.2 A | ||
| Surface Mount | ||
| 48 | ||
| 2 | ||
| -40 to 125 °C | ||
| 0.635 mm | ||
| 7.21 mm | ||
| 27.7 x 7.21 x 12.51 mm | ||
| 12.51 mm | ||
| 27.7 mm | ||
| ARF6 | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536695050 |