PDP SEO Portlet

APA-320-G-P

Manufacturer:Samtec
Product Category: Connectors, Socket Connectors
Avnet Manufacturer Part #: APA-320-G-P
Secondary Manufacturer Part#: APA-320-G-P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyester
Straight
Brass|Phosphor Bronze
Gold
Plug
Gold
260
Through Hole
-55 to 125 °C
2.5400 mm
10.03 mm
25.4 x 10.03 x 21.22 mm
21.22 mm
25.4 mm
7.62 mm
DIP Adapter

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$12.3774
100+
$8.6062
500+
$8.02856
1000+
$6.74923
2000+
$6.3648