APA-318-G-N
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyester | ||
| Straight | ||
| Brass|Phosphor Bronze | ||
| Gold | ||
| Plug | ||
| Gold | ||
| 260 | ||
| Through Hole | ||
| -55 to 125 °C | ||
| 2.5400 mm | ||
| 10.03 mm | ||
| 22.86 x 10.03 x 14.86 mm | ||
| 14.86 mm | ||
| 22.86 mm | ||
| 7.62 mm | ||
| DIP Adapter |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |