APA-308-T-A1
Manufacturer:Samtec
Product Category:
Connectors, Socket Connectors
Avnet Manufacturer Part #: APA-308-T-A1
Secondary Manufacturer Part#: APA-308-T-A1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyester | ||
| Straight | ||
| Brass | ||
| Tin | ||
| Plug | ||
| Tin | ||
| Through Hole | ||
| -55 to 105 °C | ||
| 2.5400 mm | ||
| 10.03 mm | ||
| 10.16 x 10.03 x 12.11 mm | ||
| 12.11 mm | ||
| 10.16 mm | ||
| 7.62 mm | ||
| DIP Adapter |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |