RP102PJ300CS
Manufacturer:Samsung
Product Category:
Resistors, Resistor Networks and Arrays
Avnet Manufacturer Part #: RP102PJ300CS
Secondary Manufacturer Part#: RP102PJ300CS
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 155 °C | ||
| -55 °C | ||
| 1 mm | ||
| 0.35 mm | ||
| 1 mm | ||
| 1 | ||
| 30 | ||
| 5 | ||
| 404 | ||
| Surface Mount | ||
| Thick Film | ||
| Convex | ||
| 200.0000 ppm/°C | ||
| 0.65 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533100065 |
| Schedule B: | 8533100042 |