RF064PJ150CS
Manufacturer:Samsung
Product Category:
Resistors, Resistor Networks and Arrays
Avnet Manufacturer Part #: RF064PJ150CS
Secondary Manufacturer Part#: RF064PJ150CS
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 125 °C | ||
| -55 °C | ||
| 0.23 mm | ||
| 1.4 mm | ||
| 0.6 | ||
| 15 | ||
| 5 | ||
| 502 | ||
| Surface Mount | ||
| Thick Film | ||
| Wraparound | ||
| 250.0000 ppm/°C | ||
| 0.4 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533100065 |
| Schedule B: | 8533100042 |