PDP SEO Portlet

RCS1005J472CS

SMD Chip Resistor, 4.7 kohm, ± 5%, 60 mW, 0402 [1005 Metric], Thick Film, Anti-Sulfur, RCS Series

Manufacturer:Samsung
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: RCS1005J472CS
Secondary Manufacturer Part#: RCS1005J472CS
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Very small, thin, and light weight
  • Suitable size and packaging for surface mount assembly
  • Lead-free terminal with matt tin
  • RoHS compliant with an exemption (7C-I)
  • Excellent performance in sulfur atmosphere
  • Rated Power: 1/16 W

Technical Attributes

Find Similar Parts

Description Value
155 °C
-55 °C
60 mW
1 mm
RCS Series
0.5 mm
4.7 kOhm
± 5%
0402 [1005 Metric]
Thick Film
Anti-Sulfur
± 100ppm/°C ppm/°C
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533100065
Schedule B: 8533100042
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:100000  Mult:10000  
USD $:
100000+
$0.0033
120000+
$0.00328
220000+
$0.00327
500000+
$0.00325
1000000+
$0.00323