PDP SEO Portlet

RCS1005F303CS

SMD Chip Resistor, 30 kohm, ± 1%, 60 mW, 0402 [1005 Metric], Thick Film, Anti-Sulfur, RCS Series

Manufacturer:Samsung
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: RCS1005F303CS
Secondary Manufacturer Part#: RCS1005F303CS
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Very small, thin, and light weight
  • Suitable size and packaging for surface mount assembly
  • Lead-free terminal with matt tin
  • RoHS compliant with an exemption (7C-I)
  • Excellent performance in sulfur atmosphere
  • Rated Power: 1/16 W

Technical Attributes

Find Similar Parts

Description Value
155 °C
-55 °C
60 mW
1 mm
RCS Series
0.5 mm
30 kOhm
± 1%
0402 [1005 Metric]
Thick Film
Anti-Sulfur
± 100ppm/°C ppm/°C
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533100065
Schedule B: 8533100042
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:100000  Mult:10000  
USD $:
100000+
$0.00349
200000+
$0.00344
400000+
$0.0034
800000+
$0.00335
1600000+
$0.0033