RCS1005F1373CS
SMD Chip Resistor, 137 kohm, ± 1%, 60 mW, 0402 [1005 Metric], Thick Film, Anti-Sulfur, RCS Series
Click image to enlarge
Manufacturer:Samsung
Product Category:
Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: RCS1005F1373CS
Secondary Manufacturer Part#: RCS1005F1373CS
- RoHS 10 Compliant
- Tariff Charges
- Very small, thin, and light weight
- Suitable size and packaging for surface mount assembly
- Lead-free terminal with matt tin
- RoHS compliant with an exemption (7C-I)
- Excellent performance in sulfur atmosphere
- Rated Power: 1/16 W
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 155 °C | ||
| -55 °C | ||
| 60 mW | ||
| 1 mm | ||
| RCS Series | ||
| 0.5 mm | ||
| 137 kOhm | ||
| ± 1% | ||
| 0402 [1005 Metric] | ||
| Thick Film | ||
| Anti-Sulfur | ||
| ± 100ppm/°C ppm/°C | ||
| 50 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533100065 |
| Schedule B: | 8533100042 |