PDP SEO Portlet

RCS1005F101CS

Res Thick Film 0402 100 Ohm 1% 1/16W ±100ppm/°C Molded SMD Punched Paper T/R

Manufacturer:Samsung
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: RCS1005F101CS
Secondary Manufacturer Part#: RCS1005F101CS
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Very small, thin, and light weight
  • Suitable size and packaging for surface mount assembly
  • Lead-free terminal with matt tin
  • RoHS compliant with an exemption (7C-I)
  • Excellent performance in sulfur atmosphere
  • Rated Power: 1/16 W

Technical Attributes

Find Similar Parts

Description Value
155 °C
-55 °C
0.0625 W
1 mm
0.5
100
1
402
100.0000 ppm/°C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533100065
Schedule B: 8533100042
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:100000  Mult:10000  
USD $:
100000+
$0.00349
200000+
$0.00344
400000+
$0.0034
800000+
$0.00335
1600000+
$0.0033