RCS0603J472CS
SMD Chip Resistor, 4.7 kohm, ± 5%, 50 mW, 0201 [0603 Metric], Thick Film, Anti-Sulfur, RCS Series
Click image to enlarge
Manufacturer:Samsung
Product Category:
Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: RCS0603J472CS
Secondary Manufacturer Part#: RCS0603J472CS
- RoHS 10 Compliant
- Tariff Charges
- Small, thin and lightweight
- High reliability
- Stable in Sulfur Atmosphere (Anti-sulfur)
- Suitable size and package for surface mount assembly
- RoHS Compliant
- Package: 0.6 x 0.3 x 0.23 mm
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| 125 °C | ||
| -55 °C | ||
| 50 mW | ||
| 0.6 mm | ||
| RCS Series | ||
| 0.3 mm | ||
| 4.7 kOhm | ||
| ± 5% | ||
| 0201 [0603 Metric] | ||
| Thick Film | ||
| Anti-Sulfur | ||
| ± 250ppm/°C ppm/°C | ||
| 25 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533100065 |
| Schedule B: | 8533100042 |