PDP SEO Portlet

RCS0603J150CS

SMD Chip Resistor, 15 ohm, ± 5%, 50 mW, 0201 [0603 Metric], Thick Film, Anti-Sulfur, RCS Series

Manufacturer:Samsung
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: RCS0603J150CS
Secondary Manufacturer Part#: RCS0603J150CS
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Small, thin and lightweight
  • High reliability
  • Stable in Sulfur Atmosphere (Anti-sulfur)
  • Suitable size and package for surface mount assembly
  • RoHS Compliant
  • Package: 0.6 x 0.3 x 0.23 mm

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
125 °C
-55 °C
50 mW
0.6 mm
RCS Series
0.3 mm
15 Ohm
± 5%
0201 [0603 Metric]
Thick Film
Anti-Sulfur
± 250ppm/°C ppm/°C
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533100065
Schedule B: 8533100042
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:150000  Mult:15000  
USD $:
150000+
$0.00755
180000+
$0.0074
330000+
$0.00725
750000+
$0.00711
1500000+
$0.00698