PDP SEO Portlet

RC0603F221CS

SMD Chip Resistor, 220 ohm, ± 1%, 50 mW, 0201 [0603 Metric], Thick Film, High Reliability, RC Series

Manufacturer:Samsung
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: RC0603F221CS
Secondary Manufacturer Part#: RC0603F221CS
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

These are chip-type, thick film resistors that are manufactured through a process in which pastes (electrodes, resistors, protection bodies, and sectional electrode pastes) are printed on the surface of a rectangular plate–type insulator (Al203, alumina substrate) , and given thermal treatment.

  • Very small, thin, and light weight
  • Both flow and reflow soldering are applicable
  • Very low inductance
  • Suitable size and packaging for surface mount assembly
  • 100 % Lead-free product (Except RP series)
  • Package: 0.6 x 0.3 x 0.23 mm

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
125 °C
-55 °C
50 mW
0.6 mm
RC Series
0.3 mm
220 Ohm
± 1%
0201 [0603 Metric]
Thick Film
High Reliability
± 250ppm/°C ppm/°C
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533100065
Schedule B: 8533100042
In Stock :  0
Additional inventory
Factory Lead Time: 315 Weeks
Price for: Each
Quantity:
Min:1095000  Mult:15000  
USD $:
1095000+
$0.1078
2190000+
$0.10725
4380000+
$0.1067
8760000+
$0.10615
17520000+
$0.1056