M393A4K40BB2-CTD
Manufacturer:Samsung
Product Category:
Memory, RAM Memory Modules
Avnet Manufacturer Part #: M393A4K40BB2-CTD
Secondary Manufacturer Part#: M393A4K40BB2-CTD
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8 Gbit | ||
| 78FBGA | ||
| 72 Bit | ||
| DRAM Module | ||
| 1333 MHz | ||
| 1903 mA | ||
| 1.26 V | ||
| 18 ns | ||
| 4G x 72bit | ||
| 32 GB | ||
| 1.14 V | ||
| 288RDIMM | ||
| Socket Mount | ||
| 36 | ||
| 0 to 85 °C | ||
| 85 °C | ||
| 0 °C | ||
| 4G x 72 | ||
| 288RDIMM | ||
| 288 | ||
| 133.35 x 4.2 x 31.25 mm | ||
| DDR4 SDRAM | ||
| RDIMM | ||
| 1.26 V | ||
| 1.14 V | ||
| 1.2 V | ||
| 32 GB | ||
| 1.2 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | 8504406018 |