CL10C8R2BB8NNNC
SMD Multilayer Ceramic Capacitor, 8.2 pF, 50 V, 0603 [1608 Metric], ± 0.1pF, C0G / NP0, CL Series
Click image to enlarge
Manufacturer:Samsung
Product Category:
Capacitors, Ceramic Capacitors, SMD MLCC Multilayer Ceramic Capacitors
Avnet Manufacturer Part #: CL10C8R2BB8NNNC
Secondary Manufacturer Part#: CL10C8R2BB8NNNC
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Flat | ||
| 8.2 pF | ||
| ± 0.1pF | ||
| 0603 [1608 Metric] | ||
| Surface Mount | ||
| Standard Terminal | ||
| MSL 1 - Unlimited | ||
| 125 °C | ||
| -55 °C | ||
| -888 | ||
| 0.8 mm | ||
| 1.6 mm | ||
| 0.8 mm | ||
| -888 | ||
| 0.1 pF | ||
| 50 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532240020 |
| Schedule B: | 8532240020 |