UDZVTE-175.6B
Diode Zener Single 5.61V 2% 200mW 2-Pin UMD T/R
Click image to enlarge
Manufacturer:Rohm
Product Category:
Discretes, Diodes & Rectifiers, Zener Diodes
Avnet Manufacturer Part #: UDZVTE-175.6B
Secondary Manufacturer Part#: 81Y7505
- RoHS 10 Compliant
- Tariff Charges
- Compact 2-pin mini-mold type for high density mounting
- High reliability
- Can be mounted automatically using chip mounter
- Zener Voltage Vz(V): 5.4900 Min, 5.730 Max
- Operating Resistance Zz : Max 60
- Rising Operating Resistance Zz : Max 200
- Reverse Current Ir(µA) : Max 1
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| SOD-323FL | ||
| Surface Mount | ||
| 2 | ||
| 150 °C | ||
| 200 | ||
| UDZV Series | ||
| 5.6 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100050 |
| Schedule B: | 8541100050 |