PDP SEO Portlet

UDZVTE-174.7B

Diode Zener Single 4.65V 2% 200mW 2-Pin UMD T/R

Manufacturer:Rohm
Avnet Manufacturer Part #: UDZVTE-174.7B
Secondary Manufacturer Part#: 81Y7503
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Compact 2-pin mini-mold type for high density mounting
  • High reliability
  • Can be mounted automatically using chip mounter
  • Zener Voltage Vz(V): 4.550 Min, 4.750 Max
  • Operating Resistance Zz : Max 100
  • Rising Operating Resistance Zz : Max 800
  • Reverse Current Ir(µA) : Max 2

Technical Attributes

Find Similar Parts

Description Value
SOD-323FL
Surface Mount
2
150 °C
200
UDZV Series
4.7

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  0
Additional inventory
Factory Lead Time: 115 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.156
10+
$0.109
25+
$0.097
50+
$0.085
100+
$0.073