UDZVFHTE-1730B
Diode Zener Single 29.94V 200mW 2-Pin UMD Embossed T/R
- RoHS 10 Compliant
- Tariff Charges
- AEC-Q101 Qualified
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| SOD-323FL | ||
| Surface Mount | ||
| 2 | ||
| 150 °C | ||
| 200 | ||
| UDZVFH Series | ||
| AEC-Q101 | ||
| 30 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100050 |
| Schedule B: | 8541100050 |