UDZVFHTE-1716B
Diode Zener Single 16V 200mW 2-Pin SC-90A Emboss T/R
Click image to enlarge
Manufacturer:Rohm
Product Category:
Discretes, Diodes & Rectifiers, Zener Diodes
Avnet Manufacturer Part #: UDZVFHTE-1716B
Secondary Manufacturer Part#: 91Y7092
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| SOD-323FL | ||
| Surface Mount | ||
| 2 | ||
| 150 °C | ||
| 200 | ||
| UDZVFH Series | ||
| AEC-Q101 | ||
| 16 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100050 |
| Schedule B: | 8541100050 |