PDP SEO Portlet

SMLD12E2N1WT86

LED Single Chip Ice Blue 505nm 5mA 2-Pin 0603 T/R

Manufacturer:Rohm
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: SMLD12E2N1WT86
Secondary Manufacturer Part#: 94AC9391
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Ice Blue
505 nm
120 mcd
InGaN
1.2 x 0.37 mm
Rectangular
260 °C
5 mA
2.9 V
66 mW
Surface Mount
Top Mount
-40 to 100 °C
0603
2
1.6 x 0.8 x 0.55 mm
5 V
Extended Industrial
0603
Chip LED
45 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 144 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.915
10+
$0.597
25+
$0.528
50+
$0.461
100+
$0.392