SML-P12WTT86R
Click image to enlarge
Manufacturer:Rohm
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: SML-P12WTT86R
Secondary Manufacturer Part#: 70AH6555
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| White | ||
| 150 mcd | ||
| InGaN | ||
| 0.6 x 0.6 x 0.12 mm | ||
| Square | ||
| 260 | ||
| 10 mA | ||
| 2.9 V | ||
| 33 mW | ||
| Surface Mount | ||
| Top Mount | ||
| -40 to 85 °C | ||
| 0402 | ||
| 2 | ||
| 1 x 0.6 x 0.2 | ||
| 5 V | ||
| Industrial | ||
| 0402 | ||
| Uni-Color |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |