PDP SEO Portlet

SML-M13YTT86

LED Single Chip Yellow 590nm 30mA 2-Pin SMD Emboss T/R

Manufacturer:Rohm
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: SML-M13YTT86
Secondary Manufacturer Part#: 70AH6552
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

SML-M13YTT86 is a reflector type compact chip LED. Die is located at the centre of the package, achieving equivalent distribution of light emission. This yellow surface mount chip LED featuring AlGaInP packed with transparent colourless resin. It is used as source of light for display unit. Typical applications include industrial equipment.

  • 0805(20125mm) size
  • Hight-brightness chip LED with reflector
  • Luminous Intensity(Single)(typ) of 160mcd
  • Dominant wave-length of 590nm
  • Forward voltage of 2V and forward current is 20mA
  • Power dissipation of 75mW
  • Operating temperature range from -40 to 85°C

Technical Attributes

Find Similar Parts

Description Value
Yellow
590 nm
160 mcd
AlGaInP
Rectangular
260
25 mA
2 V
63 mW
Surface Mount
Top Mount
-40 to 85 °C
2Chip LED
2
2 x 1.25 x 0.8 mm
5 V
Uni-Color

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210075
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 115 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.614
10+
$0.36
25+
$0.317
50+
$0.275
100+
$0.232