SML-M13PTT86
Click image to enlarge
Manufacturer:Rohm
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: SML-M13PTT86
Secondary Manufacturer Part#: 70AH6549
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Green | ||
| 560 nm | ||
| 16 mcd | ||
| AlGaInP | ||
| Rectangular | ||
| 260 °C | ||
| 30 mA | ||
| 2.7 V | ||
| 81 mW | ||
| Surface Mount | ||
| Top Mount | ||
| 3 | ||
| -40 to 85 °C | ||
| 2Chip LED | ||
| 2 | ||
| 2 x 1.25 x 0.8 mm mm | ||
| 5 V | ||
| Industrial | ||
| SML-M13xT | ||
| Chip LED | ||
| Uni-Color |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |