PDP SEO Portlet

SML-M13DTT86

Manufacturer:Rohm
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: SML-M13DTT86
Secondary Manufacturer Part#: 70AH6547
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Orange
605 nm
200 mcd
AlGaInP
Rectangular
260
25 mA
2 V
63 mW
Surface Mount
Top Mount
-40 to 85 °C
2Chip LED
2
2 x 1.25 x 0.8 mm
5 V
Uni-Color

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 144 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.614
10+
$0.36
25+
$0.317
50+
$0.275
100+
$0.232