PDP SEO Portlet

SML-D14MWT86A

Manufacturer:Rohm
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: SML-D14MWT86A
Secondary Manufacturer Part#: 70AH6541
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Yellow Green
571 nm
60 mcd
AlGaInP
1.2 x 0.8 x 0.37 mm
Rectangular
260 °C
30 mA
2.1 V
Surface Mount
Top Mount
-40 to 100 °C
2
1.6 x 0.8 x 0.55 mm
5 V
Extended Industrial
0603
Chip LED

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 115 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.468
10+
$0.27
25+
$0.237
50+
$0.204
100+
$0.171