SML-D12U8WT86C
Click image to enlarge
Manufacturer:Rohm
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: SML-D12U8WT86C
Secondary Manufacturer Part#: SML-D12U8WT86C
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Red | ||
| 620 nm | ||
| 63 mcd | ||
| Gold | ||
| AlGaInP | ||
| 1.2 x 0.8 x 0.37 mm | ||
| Rectangular | ||
| 260 °C | ||
| 20 mA | ||
| 2.2 V | ||
| 54 mW | ||
| Surface Mount | ||
| Top Mount | ||
| -40 to 85 °C | ||
| 0603 | ||
| 2 | ||
| 1.6 x 0.8 x 0.55 mm | ||
| 5 V | ||
| Industrial | ||
| 0603 | ||
| Uni-Color |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |