PDP SEO Portlet

SML-D12P8WT86C

LED, 0603, Green, SMD, 0603, 20 mA, 2.2 V, 560 nm

Manufacturer:Rohm
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: SML-D12P8WT86C
Secondary Manufacturer Part#: 06AC2526
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SML-D12P8WT86C from ROHM is an EXCELED series automotive mono colour chip LED in 1608 (0603) mini-mould package type.

  • AlGalnP chip structure, package size is 1.6mm x 0.8mm (t=0.55mm)
  • Green emitting colour
  • Power dissipation of 54mW
  • Operating temperature range from -40°C to 85°C
  • Typical forward voltage VF = 2.2V at If = 20mA
  • Maximum reverse current IR= 10µA at IF= 5V
  • Dominant wavelength is 560nm (typ) at IF=20mA
  • Luminous intensity is 6.3mcd (typ) at IF=20mA
  • Automotive grade AEC-Q101 qualified
  • Original device technology enables high brightness and high reliability

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: ONLY CHINA
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:5  Mult:5  
USD $: