PDP SEO Portlet

SML-D12M8WT86C

Manufacturer:Rohm
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: SML-D12M8WT86C
Secondary Manufacturer Part#: 06AC2525
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Yellow Green
572 nm
25 mcd
Gold
AlGaInP
1.2 x 0.8 x 0.37 mm
Rectangular
260 °C
20 mA
2.2 V
54 mW
Surface Mount
Top Mount
-40 to 85 °C
0603
2
1.6 x 0.8 x 0.55 mm
5 V
Industrial
0603
Uni-Color

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:5  Mult:5  
USD $: