PDP SEO Portlet

SML-A12P8TT86

Manufacturer:Rohm
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: SML-A12P8TT86
Secondary Manufacturer Part#: 70AH6528
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Green
560 nm
6.3 mcd
Gold
AlGaInP
1.2x0.55x0.47 mm
Rectangular
265
20 mA
2.2 V
54 mW
Surface Mount
Right Angle
-40 to 85 °C
2Chip LED
2
1.6 x 0.55 mm
5 V
Uni-Color

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 115 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.343
10+
$0.212
25+
$0.182
50+
$0.153
100+
$0.123