SML-811WTT86A
Click image to enlarge
Manufacturer:Rohm
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: SML-811WTT86A
Secondary Manufacturer Part#: 40P3340
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Yellow | ||
| 590 nm | ||
| 28 mcd | ||
| Gold | ||
| AlGaInP | ||
| 1.2x1.25x0.82 mm | ||
| Rectangular | ||
| 265 | ||
| 25 mA | ||
| 1.95 V | ||
| 62 mW | ||
| Surface Mount | ||
| Reverse Mount | ||
| -40 to 85 °C | ||
| 2Chip LED | ||
| 2 | ||
| 3.4 x 1.25 x 1.1 mm | ||
| 5 V | ||
| Uni-Color |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |