SLR-56YYT32
Click image to enlarge
Manufacturer:Rohm
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: SLR-56YYT32
Secondary Manufacturer Part#: 40P3285
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Yellow | ||
| 587 nm | ||
| 16 mcd | ||
| Tin-Silver-Copper | ||
| GaAsP | ||
| 5x5x7.7 mm | ||
| Circular | ||
| 265 | ||
| 20 mA | ||
| 2.1 V | ||
| 60 mW | ||
| Through Hole | ||
| Top Mount | ||
| -25 to 85 °C | ||
| 2T-1 3/4 | ||
| 585 nm | ||
| 2 | ||
| 5.5 x 5.5 x 8.7 mm | ||
| 3 V | ||
| T-1 3/4 | ||
| Uni-Color | ||
| 40 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |