PDP SEO Portlet

SLR-56VR3F

LED Uni-Color Red 650nm 2-Pin T-1 3/4 Bulk

Manufacturer:Rohm
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: SLR-56VR3F
Secondary Manufacturer Part#: SLR-56VR3F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SLR-56VR3FN is a Through-hole LED with red diffused coloured resin, made of GaAsP on GaP chip. It is suitable for coin processing machines, PLC (programmable logic controller), AC servo, network attached storage and DVR/DVS.

  • 60mW Power dissipation
  • 3V Reverse voltage
  • 10µA at 3V Maximum reverse current
  • -20 to 85°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
Red
630 nm
10 mcd
Tin-Silver-Copper
GaAsP
5x5x7.7 mm
Circular
265
20 mA
2 V
60 mW
Through Hole
Top Mount
-25 to 85 °C
2T-1 3/4
650 nm
2
5.5 x 5.5 x 8.7 mm
3 V
T-1 3/4
Uni-Color
40 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  275.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: