PDP SEO Portlet

SLR-56MC3F

LED Uni-Color Yellow Green 563nm 2-Pin T-1 3/4 Bulk

Manufacturer:Rohm
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: SLR-56MC3F
Secondary Manufacturer Part#: 40P3281
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ROHM's lamp LED lineup covers various types including high-brightness/high-reliability LED lamps suitable outdoor displays.

·Circular f5 LED lamp

Technical Attributes

Find Similar Parts

Description Value
Yellow Green
572 nm
40 mcd
GaP
Circular
25 mA
2.1 V
75 mW
-20 to 85 °C
Uni-Color

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 158 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.478
10+
$0.292
100+
$0.171
500+
$0
1000+
$0