PDP SEO Portlet

RQ1E050RPFRATR

Power MOSFET, P Channel, 30 V, 5 A, 31 Milliohms, TSMT, 8 Pins, Surface Mount

Manufacturer:Rohm
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: RQ1E050RPFRATR
Secondary Manufacturer Part#: RQ1E050RPFRATR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

RQ1E050RPFRATR is a P-channel middle power MOSFET in an 8 pin TSMT package for switching.

  • Drain-source voltage is -30V, drain current (DC) is -5A
  • Low on resistance
  • Built in G-S protection diode
  • AEC-Q101 qualified
  • Power dissipation of 1.5W
  • Junction temperature is 150°C

Technical Attributes

Find Similar Parts

Description Value
P Channel
5 A
31 mOhm
30 V
2.5 V
8
150 °C
1.5 W
AEC-Q101
10 V
TSMT
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  141000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.15107