RLD78NZM5-00A
Laser Diode 793nm 10mW 4-Pin
Click image to enlarge
Manufacturer:Rohm
Product Category:
Optoelectronics, Infrared - IR Components, Laser Diodes
Avnet Manufacturer Part #: RLD78NZM5-00A
Secondary Manufacturer Part#: 70AH6476
- RoHS 10 Compliant
- Tariff Charges
ROHM's 780nm high-speed laser diodes are widely used primarily as light sources for laser printers. They are also ideal for use as a general laser light source in sensor application.
- F5.6 metal stem
- Ideal for use as a general laser light source in sensor application
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 9 | ||
| 28 | ||
| 40 mA | ||
| 10 mW | ||
| 30 mA | ||
| Through Hole | ||
| -10 to 60 °C | ||
| 20 V | ||
| 4 | ||
| Single | ||
| 5.6 x 4 | ||
| Commercial | ||
| 793 nm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |