PDP SEO Portlet

RLD65NZX2-00A

Laser Diode 655nm 7mW 2.3V 45mA 2-Pin

Manufacturer:Rohm
Avnet Manufacturer Part #: RLD65NZX2-00A
Secondary Manufacturer Part#: 70AH6471
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ROHM's 660nm low power laser diodes command a large market share-a testament to their high reliability.The wide range of outputs can respond to a variety of needs.

·660nm Low output
·Industry standard diameterf5.6 metal stem
·Higher ESD

Technical Attributes

Find Similar Parts

Description Value
8.5 °
28 °
45 mA
7 mW
35 mA
Through Hole
3.6, 1.6 V
-10 to 70 °C
20 V
2
Single
5.6 x 3.5 mm
2 V
Commercial
655 nm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 115 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$13.12
10+
$11.04
60+
$0
120+
$0
120+
$11.03