RB520CM-30T2R
Small Signal Diode, Single, 30 V, 100 mA, 450 mV, 500 mA
- RoHS 10 Compliant
- Tariff Charges
- Ultra Small Mode Type (VMN2M).
- High Realibility.
- Low VF.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 100 | ||
| SOD-923 | ||
| Single | ||
| Surface Mount | ||
| 500 | ||
| 450 | ||
| 2 | ||
| 150 °C | ||
| 30 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100070 |
| Schedule B: | 8541100070 |